
TLP310USBCW | |
---|---|
DigiKey Part Number | TL2496-ND |
Manufacturer | |
Manufacturer Product Number | TLP310USBCW |
Description | 3-OUTLET SURGE PROTECTOR WITH 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 510J Bench |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 510J | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | USB Charge Port(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,43000 € | 83,43 € |
5 | 77,86400 € | 389,32 € |
10 | 75,58500 € | 755,85 € |
25 | 72,67360 € | 1.816,84 € |
50 | 70,54580 € | 3.527,29 € |
100 | 68,48060 € | 6.848,06 € |
Unit Price without VAT: | 83,43000 € |
---|---|
Unit Price with VAT: | 99,28170 € |