
TLP310DMUSB | |
---|---|
DigiKey Part Number | TLP310DMUSB-ND |
Manufacturer | |
Manufacturer Product Number | TLP310DMUSB |
Description | PROTECT IT 3-OUTLET DESKTOP-GROM |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | - | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ45 | |
Energy | 900J | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | USB Charge Port(s) | |
Weight | - |