Outlet Strip, Power Strip, Surge Protector 300J Desktop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP26PD30WCAM

DigiKey Part Number
95-TLP26PD30WCAM-ND
Manufacturer
Manufacturer Product Number
TLP26PD30WCAM
Description
SAFE-IT SURGE PROTECTOR 30W 2OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 300J Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Desktop
Current - Max
-
Region Utilized
North America
Overload Protection
-
Connector - AC Input
NEMA 5-15P
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
300J
Cord Length
6' (1.83m)
Approval Agency
FCC
Features
USB Charge Port(s)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,67000 €61,67 €
557,56000 €287,80 €
1055,87400 €558,74 €
Unit Price without VAT:61,67000 €
Unit Price with VAT:73,38730 €