Outlet Strip, Power Strip, Surge Protector Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP12POAM

DigiKey Part Number
95-TLP12POAM-ND
Manufacturer
Manufacturer Product Number
TLP12POAM
Description
DESKTOP POWER GROMMET 5-15P 2X U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Panel Mount
Current - Max
-
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
1
Connector - AC Output
NEMA 5-15R (1)
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
-
Features
USB Charge Port(s)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,08000 €90,08 €
584,07600 €420,38 €
1081,61400 €816,14 €
2578,47000 €1.961,75 €
5076,17280 €3.808,64 €
10073,94250 €7.394,25 €
Manufacturers Standard Package
Unit Price without VAT:90,08000 €
Unit Price with VAT:107,19520 €