
TLM812GF | |
---|---|
DigiKey Part Number | TL1176-ND |
Manufacturer | |
Manufacturer Product Number | TLM812GF |
Description | POWER STRIP 8OUT 12'CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | cULus | |
Features | GFCI Protected | |
Weight | 4.6 lbs (2.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,00000 € | 110,00 € |
5 | 102,67000 € | 513,35 € |
10 | 99,66400 € | 996,64 € |
25 | 95,82520 € | 2.395,63 € |
50 | 93,01980 € | 4.650,99 € |
Unit Price without VAT: | 110,00000 € |
---|---|
Unit Price with VAT: | 130,90000 € |