TLM626SA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 8
Unit Price: 56,55000 €
Datasheet
TLM626SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM626SA

DigiKey Part Number
TLM626SA-ND
Manufacturer
Manufacturer Product Number
TLM626SA
Description
POWER STRIP 6OUT 6'CORD
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 420J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
420J
Cord Length
6' (1.83m)
Approval Agency
cULus
Features
-
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes