
TLM526USBB | |
|---|---|
DigiKey Part Number | TL2406-ND |
Manufacturer | |
Manufacturer Product Number | TLM526USBB |
Description | 5-OUTLET SURGE PROTECTOR WITH 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 450J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 5 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 450J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | Switch, USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,02000 € | 45,02 € |
| 5 | 42,01800 € | 210,09 € |
| 10 | 40,78700 € | 407,87 € |
| 25 | 39,21600 € | 980,40 € |
| 50 | 38,06800 € | 1.903,40 € |
| 100 | 36,95360 € | 3.695,36 € |
| Unit Price without VAT: | 45,02000 € |
|---|---|
| Unit Price with VAT: | 53,57380 € |








