
TLM446USBB | |
---|---|
DigiKey Part Number | TL2405-ND |
Manufacturer | |
Manufacturer Product Number | TLM446USBB |
Description | 4-OUTLET SURGE PROTECTOR WITH 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 450J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 450J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | Switch, USB Charge Port(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 44,76400 € | 447,64 € |
Unit Price without VAT: | 44,76400 € |
---|---|
Unit Price with VAT: | 53,26916 € |