
TLM210CAM | |
|---|---|
DigiKey Part Number | 95-TLM210CAM-ND |
Manufacturer | |
Manufacturer Product Number | TLM210CAM |
Description | BATT CHARGER STATION |
Customer Reference | |
Detailed Description | Charging Station Battery Charger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 10 | |
Voltage - Nominal | - | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | - | |
Size / Dimension | 4.85" L x 14.79" W x 4.29" H (123.19mm x 375.66mm x 108.96mm) | |
Mounting Type | Chassis Mount | |
Termination Style | NEMA 5-15R, USB A Receptacle (4), USB C Receptacle (2) | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,64000 € | 907,64 € |
| 5 | 863,04800 € | 4.315,24 € |
| 10 | 844,53100 € | 8.445,31 € |
| Unit Price without VAT: | 907,64000 € |
|---|---|
| Unit Price with VAT: | 1.080,09160 € |

