
T9092B-CBSF | |
---|---|
DigiKey Part Number | 95-T9092B-CBSF-ND |
Manufacturer | |
Manufacturer Product Number | T9092B-CBSF |
Description | ASSY. 2529 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 12 | |
Connector - AC Output | IEC 320-C13 (12) | |
Voltage - Input | 110 ~ 125V, 208 ~ 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, TUV, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 957,61000 € | 957,61 € |
Unit Price without VAT: | 957,61000 € |
---|---|
Unit Price with VAT: | 1.139,55590 € |