
T8S-A-CB-SF | |
---|---|
DigiKey Part Number | 95-T8S-A-CB-SF-ND |
Manufacturer | |
Manufacturer Product Number | T8S-A-CB-SF |
Description | ASSY. 2486 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 110V, 125V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Weight | - |