
T2235-AB-NFBC20 | |
---|---|
DigiKey Part Number | 95-T2235-AB-NFBC20-ND |
Manufacturer | |
Manufacturer Product Number | T2235-AB-NFBC20 |
Description | T2235-AB-NFBC20 - +CP+ EPDU NORT |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 9 | |
Connector - AC Output | C13 (8), C19 (1) | |
Voltage - Input | 110 ~ 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Weight | - |