
SVX120KL | |
---|---|
DigiKey Part Number | 95-SVX120KL-ND |
Manufacturer | |
Manufacturer Product Number | SVX120KL |
Description | SMARTONLINE SVX SERIES 120KVA MO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 120kVA / 120kW 220V, 230V, 240V (3-Phase) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 220V, 230V, 240V (3-Phase) | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 120kVA / 120kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V (3-Phase) | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | CE | |
Size / Dimension | 43.307" L x 23.622" W (1100.00mm x 600.00mm) | |
Height | 79.134" (2010.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28.695,37000 € | 28.695,37 € |
Unit Price without VAT: | 28.695,37000 € |
---|---|
Unit Price with VAT: | 34.147,49030 € |