SVT10KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT10KX

DigiKey Part Number
SVT10KX-ND
Manufacturer
Manufacturer Product Number
SVT10KX
Description
SMARTONLINE SVTX SERIES 3-PHASE
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 10kVA / 9000W 220V, 230V, 240V (3-Phase)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
10kVA / 9000W
Backup Time - Max Load
3.8 minutes
Media Lines Protected
-
Voltage - Output
220V, 230V, 240V (3-Phase)
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Size / Dimension
32.000" L x 9.800" W (812.80mm x 248.92mm)
Height
33.900" (861.06mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.