
SUWL630C-30 | |
---|---|
DigiKey Part Number | SUWL630C-30-ND |
Manufacturer | |
Manufacturer Product Number | SUWL630C-30 |
Description | CORD 10AWG NEMAL6-30R - CBL 30' |
Customer Reference | |
Detailed Description | 30.00' (9.14m) Power Cord Black NEMA L6-30R To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | NEMA L6-30R | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | - | |
Length | 30.00' (9.14m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 208V, 240V | |
Current Rating (Amps) | 30A | |
Operating Temperature | - | |
Features | - |