
SUPER7BTAA | |
---|---|
DigiKey Part Number | SUPER7BTAA-ND |
Manufacturer | |
Manufacturer Product Number | SUPER7BTAA |
Description | SURGE PROTECT STRIP 7 OUTLET 7FT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R (7) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 2160J | |
Cord Length | 7' (2.13m) | |
Approval Agency | CSA, TUV, UL | |
Features | - |