
SUPER7 | |
---|---|
DigiKey Part Number | 95-SUPER7-ND |
Manufacturer | |
Manufacturer Product Number | SUPER7 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R (7) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 2160J | |
Cord Length | 7' (2.13m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,30000 € | 32,30 € |
Unit Price without VAT: | 32,30000 € |
---|---|
Unit Price with VAT: | 38,43700 € |