
SUPER6OMNIB | |
---|---|
DigiKey Part Number | 95-SUPER6OMNIB-ND |
Manufacturer | |
Manufacturer Product Number | SUPER6OMNIB |
Description | SUPER6OMNI B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 750J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | - | |
AC Outlets | 6 | |
Connector - AC Output | - | |
Voltage - Input | 230V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 750J | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,80000 € | 36,80 € |
Unit Price without VAT: | 36,80000 € |
---|---|
Unit Price with VAT: | 43,79200 € |