
SUPDMB710HW | |
---|---|
DigiKey Part Number | SUPDMB710HW-ND |
Manufacturer | |
Manufacturer Product Number | SUPDMB710HW |
Description | UPS HOT SWAP 208V 240V HARDWIRE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | PDU Module | |
For Use With/Related Products | UPS Systems |