
SUINT3000XL | |
---|---|
DigiKey Part Number | SUINT3000XL-ND |
Manufacturer | |
Manufacturer Product Number | SUINT3000XL |
Description | 3000VA 2100W UPS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2700W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 4.4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | C20 | |
Output Connector | C13 (6), C19 (1) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 14.200" L x 7.500" W (360.68mm x 190.50mm) | |
Height | 12.800" (325.12mm) | |
Weight | 0.01 lb (4.54 g) |