
SUINT3000RTXL3U | |
---|---|
DigiKey Part Number | SUINT3000RTXL3U-ND |
Manufacturer | |
Manufacturer Product Number | SUINT3000RTXL3U |
Description | 3000VA 2400W UPS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2400W 200V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2400W | |
AC Outlets | 10 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 220V, 230V, 240V | |
Input Connector | IEC 320-C20 | |
Output Connector | IEC 320-C13 (8), IEC 320-C19 (2) | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 20.984" L x 17.480" W (533.00mm x 444.00mm) | |
Height | 5.236" (133.00mm) |