
SUINT2000XL | |
---|---|
DigiKey Part Number | SUINT2000XL-ND |
Manufacturer | |
Manufacturer Product Number | SUINT2000XL |
Description | 2000VA 1400W UPS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2kVA / 1400W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 2kVA / 1400W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | IEC320-C20 | |
Output Connector | IEC 320-C13 (8) | |
Cord Length | - | |
Approval Agency | CE | |
Size / Dimension | 16.693" L x 5.512" W (424.00mm x 140.00mm) | |
Height | 14.685" (373.00mm) |