
SUINT1000XLCD | |
---|---|
DigiKey Part Number | SUINT1000XLCD-ND |
Manufacturer | |
Manufacturer Product Number | SUINT1000XLCD |
Description | SMARTONLINE 230V 1KVA 900W ON-LI |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 900W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | 4.8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | C14 | |
Output Connector | C13 (4) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 12.600" L x 5.700" W (320.04mm x 144.78mm) | |
Height | 8.900" (226.06mm) | |
Weight | - |