



SUINT1000LCD2U | |
|---|---|
DigiKey Part Number | SUINT1000LCD2U-ND |
Manufacturer | |
Manufacturer Product Number | SUINT1000LCD2U |
Description | SMARTONLINE 208/230V 1KVA 900W D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1kVA / 900W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 7.3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | C14 | |
Output Connector | C13 (6) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 15.630" L x 17.240" W (397.00mm x 437.90mm) | |
Height | 3.460" (87.88mm) | |
Weight | 36.38 lbs (16.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.169,76000 € | 1.169,76 € |
| Unit Price without VAT: | 1.169,76000 € |
|---|---|
| Unit Price with VAT: | 1.392,01440 € |






