
SUBB330 | |
---|---|
DigiKey Part Number | 95-SUBB330-ND |
Manufacturer | |
Manufacturer Product Number | SUBB330 |
Description | 3 PHASE 208V 30A CIRCUIT BREAKER |
Customer Reference | |
Detailed Description | Circuit Breaker 30A 208 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 208 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |