
SUBB320 | |
---|---|
DigiKey Part Number | 95-SUBB320-ND |
Manufacturer | |
Manufacturer Product Number | SUBB320 |
Description | THREE PHASE 208V 20A CIRCUIT BRE |
Customer Reference | |
Detailed Description | Circuit Breaker 20A 208 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 208 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |