cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUBB230

DigiKey Part Number
95-SUBB230-ND
Manufacturer
Manufacturer Product Number
SUBB230
Description
SINGLE PHASE 208V 30A CIRCUIT BR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker 30A 208 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
30A
Voltage Rating - AC
208 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,46000 €114,46 €
Manufacturers Standard Package
Unit Price without VAT:114,46000 €
Unit Price with VAT:136,20740 €