
SU80KX | |
---|---|
DigiKey Part Number | SU80KX-ND |
Manufacturer | |
Manufacturer Product Number | SU80KX |
Description | INTL UPS SYSTEM SMART |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 80kVA / 6400W 220V, 230V, 240V (3-Phase) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 80kVA / 6400W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V (3-Phase) | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | CE | |
Size / Dimension | 33.701" L x 20.512" W (856.00mm x 521.00mm) | |
Height | 45.984" (1168.00mm) |