SU750XL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: 730,97000 €
Datasheet
SU750XL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU750XL

DigiKey Part Number
SU750XL-ND
Manufacturer
Manufacturer Product Number
SU750XL
Description
UPS 750VA 600W 6OUT USB
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 750VA / 600W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Tower
Power - Rated
750VA / 600W
AC Outlets
6 (UPS)
Backup Time - Max Load
4 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
10' (3.05m)
Size / Dimension
13.201" L x 6.777" W (335.30mm x 172.70mm)
Height
10.000" (254.00mm)
Weight
29 lbs (13.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes