
SU6KRT3UTFMB | |
|---|---|
DigiKey Part Number | 95-SU6KRT3UTFMB-ND |
Manufacturer | |
Manufacturer Product Number | SU6KRT3UTFMB |
Description | 208/240V 6000VA 6000W ON-LINE UP |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater, Network, Single Phase 6kVA / 6000W 120V, 208V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 18 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V, 208V, 240V |
Part Status Obsolete | Input Connector NEMA L6-30P, Hardwired |
Type Online (Double Conversion) | Output Connector Hardwired, NEMA 5-15R (4), NEMA 5-20R (8), NEMA L6-20R (4), NEMA L6-30R (2) |
Voltage - Input 208VAC, 240VAC | Cord Length 10' (3.05m) |
Applications Desktop, Home Theater, Network, Single Phase | Approval Agency CSA, FCC, UL |
Form Rackmount | Size / Dimension 35.500" L x 17.500" W (901.70mm x 444.50mm) |
Power - Rated 6kVA / 6000W | Height 8.750" (222.25mm) |

