
SU6KRT3UTF | |
---|---|
DigiKey Part Number | 95-SU6KRT3UTF-ND |
Manufacturer | |
Manufacturer Product Number | SU6KRT3UTF |
Description | 208/240V 6000VA 6000W ON-LINE UP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater, Network, Single Phase 6kVA / 6000W 120V, 208V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC, 240VAC | |
Applications | Desktop, Home Theater, Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 6kVA / 6000W | |
AC Outlets | 18 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V, 208V, 240V | |
Input Connector | NEMA L6-30P, Hardwired | |
Output Connector | Hardwired, NEMA 5-15R (4), NEMA 5-20R (8), NEMA L6-20R (4), NEMA L6-30R (2) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, UL | |
Size / Dimension | 30.000" L x 17.500" W (762.00mm x 444.50mm) | |
Height | 8.750" (222.25mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5.079,56000 € | 5.079,56 € |
Unit Price without VAT: | 5.079,56000 € |
---|---|
Unit Price with VAT: | 6.044,67640 € |