
SU60K | |
---|---|
DigiKey Part Number | SU60K-ND |
Manufacturer | |
Manufacturer Product Number | SU60K |
Description | UPS SMART ONLINE |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 60kVA / 48kW 120/208V (3-Phase) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 120/208V (3-Phase) | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 60kVA / 48kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120/208V (3-Phase) | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 37.717" L x 20.512" W (958.00mm x 521.00mm) | |
Height | 66.890" (1699.00mm) |