SU6000XFMR2UTAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU6000XFMR2UTAA

DigiKey Part Number
SU6000XFMR2UTAA-ND
Manufacturer
Manufacturer Product Number
SU6000XFMR2UTAA
Description
SMARTONLINE STEP-DOWN ISOLATION
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 6000W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
6kVA / 6000W
AC Outlets
13 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
-
Input Connector
NEMA L6-30P
Output Connector
NEMA 5-15/20R (8), NEMA 5-15R (4), NEMA L6-30R (1)
Cord Length
4' (1.22m)
Size / Dimension
21.800" L x 17.500" W (553.72mm x 444.50mm)
Height
3.500" (88.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.702,59000 €1.702,59 €
Manufacturers Standard Package
Unit Price without VAT:1.702,59000 €
Unit Price with VAT:2.026,08210 €