
SU5KRT3UG | |
---|---|
DigiKey Part Number | 95-SU5KRT3UG-ND |
Manufacturer | |
Manufacturer Product Number | SU5KRT3UG |
Description | 200240V 5000VA 5000W ON-LINE UPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater, Network, Single Phase 5kVA / 5000W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Desktop, Home Theater, Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 5kVA / 5000W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | Hardwired | |
Output Connector | C13 (4), C19 (4), Hardwired | |
Cord Length | - | |
Approval Agency | CSA, FCC, UL | |
Size / Dimension | 30.000" L x 17.500" W (762.00mm x 444.50mm) | |
Height | 5.140" (130.56mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4.063,65000 € | 4.063,65 € |
Unit Price without VAT: | 4.063,65000 € |
---|---|
Unit Price with VAT: | 4.835,74350 € |