
SU5000XFMRT2U | |
---|---|
DigiKey Part Number | SU5000XFMRT2U-ND |
Manufacturer | |
Manufacturer Product Number | SU5000XFMRT2U |
Description | XFRMR ISOL 208V TO 120V 5000VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolation | |
Voltage - Primary | 208V | |
Voltage - Secondary | 120V | |
Power - Max | 5000VA | |
1st Connector | NEMA L6-30P | |
2nd Connector | NEMA 5-15/20R (12), NEMA L6-30R | |
Weight | 57 lbs (25.9 kg) |