
SU5000RT3U | |
---|---|
DigiKey Part Number | SU5000RT3U-ND |
Manufacturer | |
Manufacturer Product Number | SU5000RT3U |
Description | UPS SMARTONLINE 5KVA 3500W 16OUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 3500W 120V, 208V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 5kVA / 3500W | |
AC Outlets | 16 (UPS) | |
Backup Time - Max Load | 8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V, 208V | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA 5-20R (12), NEMA L6-20R (2), NEMA L6-30R (2) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 26.000" L x 17.480" W (660.40mm x 444.50mm) | |
Height | 5.201" (132.10mm) | |
Weight | 42 lbs (19.1 kg) |