SU40K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU40K

DigiKey Part Number
SU40K-ND
Manufacturer
Manufacturer Product Number
SU40K
Description
UPS SMART ONLINE
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 40kVA / 32kW 120/208V (3-Phase)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Voltage - Input
120/208V (3-Phase)
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
40kVA / 32kW
AC Outlets
-
Backup Time - Max Load
5.5 minutes
Media Lines Protected
RS-232
Voltage - Output
120/208V (3-Phase)
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
33.701" L x 20.512" W (856.00mm x 521.00mm)
Height
66.890" (1699.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.