
SU3000RTXLCD3U | |
---|---|
DigiKey Part Number | SU3000RTXLCD3U-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXLCD3U |
Description | UPS SMART ONLINE RACKMOUNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 3kVA / 2700W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15R (4),NEMA 5-15R (4)/NEMA 5-20R (4),NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 26.000" L x 17.500" W (660.40mm x 444.50mm) | |
Height | 5.200" (132.08mm) | |
Weight | 74 lbs (33.6 kg) |