
SU3000RTXLCD2UN | |
|---|---|
DigiKey Part Number | 95-SU3000RTXLCD2UN-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXLCD2UN |
Description | 120V 3000VA 2700W DOUBLE-CONVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2700W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 115VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | 4.1 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 115V, 120V, 127V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15R (4), NEMA 5-15/20R (4), NEMA L5-30R (1) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 25.500" L x 17.300" W (647.70mm x 439.42mm) | |
Height | 3.400" (86.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.797,27000 € | 2.797,27 € |
| Unit Price without VAT: | 2.797,27000 € |
|---|---|
| Unit Price with VAT: | 3.328,75130 € |








