
SU3000RTXL3UHV | |
---|---|
DigiKey Part Number | SU3000RTXL3UHV-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXL3UHV |
Description | UPS 3KVA 2400W 8OUT RACK MOUNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2400W 200V, 208V, 220V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2400W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 200V, 208V, 220V, 240V | |
Input Connector | NEMA L6-20P | |
Output Connector | NEMA 6-20R (6), NEMA L6-20R (2) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 21.000" L x 17.500" W (533.40mm x 444.50mm) | |
Height | 5.252" (133.40mm) | |
Weight | 75 lbs (34 kg) |