
SU3000RTXL2U | |
---|---|
DigiKey Part Number | SU3000RTXL2U-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXL2U |
Description | UPS SMART ONLINE RACKMOUNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2700W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 7 | |
Backup Time - Max Load | 4.8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 100V, 110V, 115V, 120V, 127V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15/20R (6), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA | |
Size / Dimension | 9.450" L x 23.620" W (240.03mm x 599.95mm) | |
Height | 29.920" (759.97mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |