
SU2200XL | |
---|---|
DigiKey Part Number | SU2200XL-ND |
Manufacturer | |
Manufacturer Product Number | SU2200XL |
Description | UPS 2200VA 1600W 7OUT SERIAL |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2.2kVA / 1600W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 2.2kVA / 1600W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-20R (6), NEMA L5-20R (1) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 16.772" L x 5.512" W (426.00mm x 140.00mm) | |
Height | 14.764" (375.00mm) | |
Weight | 66 lbs (29.9 kg) |