
SU2200RTXLCDTAA | |
---|---|
DigiKey Part Number | SU2200RTXLCDTAA-ND |
Manufacturer | |
Manufacturer Product Number | SU2200RTXLCDTAA |
Description | SMARTONLINE 120V 2.2KVA TAA-COMP |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2.2kVA / 1800W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2.2kVA / 1800W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 115V, 120V, 127V | |
Input Connector | NEMA L5-20P | |
Output Connector | NEMA 5-15/20R (6), NEMA L5-20R (1) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 19.000" L x 17.500" W (482.60mm x 444.50mm) | |
Height | 3.500" (88.90mm) |