
SU20KPM | |
---|---|
DigiKey Part Number | 95-SU20KPM-ND |
Manufacturer | |
Manufacturer Product Number | SU20KPM |
Description | SU20KPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 20kVA 400V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 230VAC | |
Applications | General Purpose, Industrial Control | |
Form | - | |
Power - Rated | 20kVA | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 400V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4.453,35000 € | 4.453,35 € |
Unit Price without VAT: | 4.453,35000 € |
---|---|
Unit Price with VAT: | 5.299,48650 € |