
SU2000LCD1U | |
|---|---|
DigiKey Part Number | 95-SU2000LCD1U-ND |
Manufacturer | |
Manufacturer Product Number | SU2000LCD1U |
Description | 120V 2000VA 1600W DOUBLE-CONVERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater 2kVA / 1600W 100V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 120VAC, 127VAC | |
Applications | Desktop, Home Theater | |
Form | Rackmount | |
Power - Rated | 2kVA / 1600W | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 120V, 127V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15/20R (5) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 27.950" L x 17.320" W (709.93mm x 439.93mm) | |
Height | 1.732" (44.00mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.042,36000 € | 1.042,36 € |
| Unit Price without VAT: | 1.042,36000 € |
|---|---|
| Unit Price with VAT: | 1.240,40840 € |



