SU16KRT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU16KRTG

DigiKey Part Number
SU16KRTG-ND
Manufacturer
Manufacturer Product Number
SU16KRTG
Description
UPS SMART ONLINE
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 16kVA / 14400W 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
16kVA / 14400W
AC Outlets
8 (UPS)
Backup Time - Max Load
5.5 minutes
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
Hardwired
Output Connector
IEC 320-C19 (8)
Cord Length
-
Approval Agency
CE, CSA, FCC, UL
Size / Dimension
25.827" L x 17.480" W (656.00mm x 444.00mm)
Height
5.157" (131.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.