
SU16000RT4UHW | |
---|---|
DigiKey Part Number | SU16000RT4UHW-ND |
Manufacturer | |
Manufacturer Product Number | SU16000RT4UHW |
Description | UPS SMART ONLINE RACKMOUNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 16kVA / 11.2kW 120V, 208V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 120/208VAC, 120/240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 16kVA / 11.2kW | |
AC Outlets | - | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V, 208V, 240V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 27.795" L x 17.480" W (706.00mm x 444.00mm) | |
Height | 7.008" (178.00mm) |