
SU1500XLCD | |
|---|---|
DigiKey Part Number | SU1500XLCD-ND |
Manufacturer | |
Manufacturer Product Number | SU1500XLCD |
Description | UPS SMART ONLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1.5kVA / 1.35kW 100V, 110V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1.5kVA / 1.35kW | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 4.5 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 100V, 110V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 8' (2.44m) | |
Approval Agency | - | |
Size / Dimension | 17.090" L x 6.300" W (434.09mm x 160.02mm) | |
Height | 9.930" (252.22mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.146,48000 € | 1.146,48 € |
| 5 | 1.070,04400 € | 5.350,22 € |
| Unit Price without VAT: | 1.146,48000 € |
|---|---|
| Unit Price with VAT: | 1.364,31120 € |










