SU1500XL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU1500XL

DigiKey Part Number
TL1163-ND
Manufacturer
Manufacturer Product Number
SU1500XL
Description
UPS ONLINE 1.5KVA 1200W 6OUT
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1.5kVA / 1200W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Tower
Power - Rated
1.5kVA / 1200W
AC Outlets
6 (UPS)
Backup Time - Max Load
4.5 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
10' (3.05m)
Size / Dimension
19.500" L x 9.000" W (495.30mm x 228.60mm)
Height
10.201" (259.10mm)
Weight
49 lbs (22.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.