
SU1500RTXLCDN | |
|---|---|
DigiKey Part Number | SU1500RTXLCDN-ND |
Manufacturer | |
Manufacturer Product Number | SU1500RTXLCDN |
Description | SMARTONLINE 120V 1.5KVA 1.35KW D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1.5kVA / 1350W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1350W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 4.2 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 18.500" L x 17.500" W (469.90mm x 444.50mm) | |
Height | 3.500" (88.90mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.631,52000 € | 1.631,52 € |
| 5 | 1.528,26400 € | 7.641,32 € |
| Unit Price without VAT: | 1.631,52000 € |
|---|---|
| Unit Price with VAT: | 1.941,50880 € |









